1891085

Phoenix Contact
651-1891085
1891085

Mfr.:

Description:
Fixed Terminal Blocks 4P 3.5mm 180DEG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 73

Stock:
73 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,50 € 1,50 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Fixed Terminal Blocks
RoHS:  
4 Position
3.5 mm
Push-In
4 A
160 V
26 AWG
20 AWG
PCB Mount
Vertical
Green
FK-MPT
Bulk
Brand: Phoenix Contact
Contact Material: Copper Clad Steel
Contact Plating: Copper
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Flammability Rating: UL 94 V-0
Height: 13 mm
Length: 7 mm
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Termination Style: Solder Pin
Tradename: COMBICON Compact
Wire Orientation: 90 Deg
Part # Aliases: FK-MPT_0,5/_4-3,5 FKMPT05435
Unit Weight: 1,380 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99