1886744

Phoenix Contact
651-1886744
1886744

Mfr.:

Description:
Wire Ducting & Raceways VC-SD-T3

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Wire Ducting & Raceways
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Cover, Sleeve Housing
22.9 mm
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PL
Product Type: Wire Ducting & Raceways
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Tradename: PLUSCON Device
Part # Aliases: VC-SD-T3 VCSDT3
Unit Weight: 19,380 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
8536700000
CAHTS:
8536900090
USHTS:
3926909989
JPHTS:
8536900002
KRHTS:
8536909090
MXHTS:
85367001
BRHTS:
85369090
ECCN:
EAR99