1861726

Phoenix Contact
651-1861726
1861726

Mfr.:

Description:
Pluggable Terminal Blocks FKCOR 2,5/5-ST-5,08- LR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
99
Expected 4/20/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,06 € 5,06 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Pluggable Terminal Blocks
RoHS:  
Plugs
5 Position
5.08 mm
Push-In
Spring Clamp
Cable Mounts
12 A
320 V
24 AWG
12 AWG
FKCOR
Brand: Phoenix Contact
Contact Plating: Tin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SK
Height: 14.7 mm
Length: 29.1 mm
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 100
Subcategory: Terminal Blocks
Width: 34.4 mm
Unit Weight: 8,205 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536690000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

FKDSO2.5 Terminal Blocks

Phoenix Contact FKDSO2.5 Terminal Blocks offer 12-20A nominal current and 320V nominal voltage. The terminal blocks feature a variety of positions and time saving push-spring connections that require no tools. The FDKS02,5 use either soldering or wave soldering mounting.

FKCOW & FKCOR Printed-Circuit Board Connectors

Phoenix Contact FKCOW and FKCOR Printed-Circuit Board Connectors are right-angle, spring-contact connectors featuring push-in spring connections that allow for quick and easy operation and can be color-coded to reduce wiring errors. Integrated test points increase installation and maintenance convenience. When combined with DIN rail-mounted devices, wire positioning on Phoenix Contact FKCOW and FKCOR Printed-Circuit Board Connectors can be made from above or below the device.

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.