1860675

Phoenix Contact
651-1860675
1860675

Mfr.:

Description:
Pluggable Terminal Blocks FKCOW 2,5/15-ST-5,08

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,84 € 11,84 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Pluggable Terminal Blocks
RoHS:  
15 Position
5.08 mm
Push-In
12 A
FKCOW
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SK
Height: 16.8 mm
Length: 23.7 mm
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Width: 76.07 mm
Unit Weight: 2,220 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536690000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

FKCOW & FKCOR Printed-Circuit Board Connectors

Phoenix Contact FKCOW and FKCOR Printed-Circuit Board Connectors are right-angle, spring-contact connectors featuring push-in spring connections that allow for quick and easy operation and can be color-coded to reduce wiring errors. Integrated test points increase installation and maintenance convenience. When combined with DIN rail-mounted devices, wire positioning on Phoenix Contact FKCOW and FKCOR Printed-Circuit Board Connectors can be made from above or below the device.

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.