1856139

Phoenix Contact
651-1856139
1856139

Mfr.:

Description:
Fixed Terminal Blocks MKDSP 50/3-17.5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,21 € 28,21 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Fixed Terminal Blocks
RoHS:  
3 Position
17.5 mm
Screw
192 A
1 kV
16 AWG
2/0 AWG
PCB Mount
Straight
MKDSP 50
Brand: Phoenix Contact
Contact Material: Copper
Flammability Rating: UL 94 V-0
Height: 59 mm
Length: 32 mm
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 10
Subcategory: Terminal Blocks
Termination Style: Through Hole
Tradename: COMBICON Power
Wire Orientation: Straight
Unit Weight: 62,760 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536694040
JPHTS:
8536900002
KRHTS:
8536909010
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MKDSP 50 PCB Connection Terminal Block

Phoenix Contact MDKSP 50 High-current PCB terminal block for power electronics up to 150A. With wave soldering capabilities, there is less mounting effort and comes in 1 to 5 positions with or without a flanged base. Conductors with a wire range up to 1/0 can now be terminated conveniently. The MKDSP 50 terminal blocks is an excellent replacement for costly copper busbars or press-in elements in high-power equipment.

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.