1853984

Phoenix Contact
651-1853984
1853984

Mfr.:

Description:
Cable Glands, Strain Reliefs & Cord Grips VC-M-KV-PG16( 9-13)

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Cable Glands, Strain Reliefs & Cord Grips
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Cable Glands
Cable Glands
PG16
Brand: Phoenix Contact
Length: 24.7 mm
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Tradename: PLUSCON Device
Part # Aliases: VC-M-KV-PG16(_9-13) VCMKVPG16913
Unit Weight: 15,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
7415330000
CAHTS:
8536900090
USHTS:
7419805050
JPHTS:
8536900002
KRHTS:
8536909090
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Poland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.