1853890

Phoenix Contact
651-1853890
1853890

Mfr.:

Description:
Cable Glands, Strain Reliefs & Cord Grips VC-K-KV-PG21( 7-10 5

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Cable Glands, Strain Reliefs & Cord Grips
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Cable Glands
Cable Glands
PG21
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PL
Length: 32 mm
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Tradename: PLUSCON Device
Part # Aliases: VC-K-KV-PG21(_7-10,5) VCKKVPG217105
Unit Weight: 18,160 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
8536700000
CAHTS:
8536700000
USHTS:
3926909989
JPHTS:
8536700001
MXHTS:
85367001
BRHTS:
85367000
ECCN:
EAR99