1852961

Phoenix Contact
651-1852961
1852961

Mfr.:

Description:
Cable Mounting & Accessories VC-K-T3-Z-M25

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Cable Mounting & Accessories
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Cable Mounts
Housing
Polyamide (PA)
96 mm
Brand: Phoenix Contact
Family: Housings
Features: Type VC3, operating temperature range - 40 C to + 80 C
Height: 75 mm
IP Rating: IP65
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Tradename: PLUSCON Device
Part # Aliases: VC-K-T3-Z-M25 VCKT3ZM25
Unit Weight: 65,040 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8547200090
CAHTS:
8536900020
USHTS:
8547200000
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Poland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.