1852943

Phoenix Contact
651-1852943
1852943

Mfr.:

Description:
Cable Mounting & Accessories VC-K-T2-Z

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Cable Mounting & Accessories
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Cable Mounts
Housing
Polyamide (PA)
74 mm
Brand: Phoenix Contact
Family: Housings
Features: Type 2, operating temperature range - 40 C to + 80 C
Height: 65 mm
IP Rating: IP67
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Tradename: PLUSCON Device
Part # Aliases: VC-K-T2-Z VCKT2Z
Unit Weight: 53,860 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8547200090
CNHTS:
3926909090
CAHTS:
8536900020
USHTS:
8538908180
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Poland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.