1848985

Phoenix Contact
651-1848985
1848985

Mfr.:

Description:
Pluggable Terminal Blocks LPC 1,5/11-ST-3,81

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 40

Stock:
40 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,47 € 10,47 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Pluggable Terminal Blocks
RoHS:  
Pluggable Terminal Blocks
11 Position
3.81 mm
Screw
Through Hole
PCB Mount
6 A
160 V
26 AWG
16 AWG
26 AWG to 16 AWG
Green
Brand: Phoenix Contact
Contact Material: Copper Alloy
Contact Plating: Tin
Flammability Rating: UL94 V-0
Height: 12.63 mm
Height - mm: 12.63 mm
Housing Material: Polyamide (PA)
Length: 22.85 mm
Length - mm: 22.85 mm
Mounting Angle: Straight
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Width: 44.01 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
Poland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LPC 1.5 PCB Connectors

Phoenix Contact LPC 1.5 PCB Connectors are available in a 3.81mm pitch as a 2- to 16-position connector. These PCB connectors combine tool-free lever technology, ideal for on-site connections with reliable push-in spring connections. The LPC 1.5 connectors feature intuitive operation with color-coded actuating levers, allowing for quick identification and connection termination. These connectors offer distinct lever positions that give reliable feedback, whether the clamp cage is open or closed. The LPC 1.5 connectors also feature a defined contact force, ensuring the contact remains stable over time. Applications include photovoltaics, battery storage systems, telecommunications, automation technology, electromobility charging infrastructure, and transportation technology.

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.