1845331

Phoenix Contact
651-1845331
1845331

Mfr.:

Description:
Fixed Terminal Blocks SPT 35/1-V-15,00

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 180

Stock:
180 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,73 € 8,73 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Fixed Terminal Blocks
RoHS:  
1 Position
15 mm
Push-In
125 A
1 kV
PCB Mount
Vertical
Green
SPT 35
Brand: Phoenix Contact
Contact Material: Copper
Flammability Rating: UL 94 V-0
Height: 44.2 mm
Housing Material: Polyamide (PA)
Length: 35.2 mm
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 20
Subcategory: Terminal Blocks
Termination Style: Solder Pin
Tradename: COMBICON Power
Unit Weight: 24 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536909000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SPT 35 PCB Terminal Blocks

Phoenix Contact SPT 35 PCB Terminal Blocks allow for conductors to be connected reliably and conveniently with tool-free push-in connection. The wire exit for the SPT-35 is vertical to the PCB, making it ideal for internal device wiring. Phoenix Contact SPT 35 push-in PCB terminal block is designed for use in areas of drive technology, energy technology, automotive engineering, and power electronics.

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.