1830486

Phoenix Contact
651-1830486
1830486

Mfr.:

Description:
Pluggable Terminal Blocks 10 Pos 3.81mm pitch Through Hole Header

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 240

Stock:
240 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,48 € 10,48 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Pluggable Terminal Blocks
RoHS:  
Headers
10 Position
3.81 mm
Solder Pin
Through Hole
8 A
160 V
Green
MCDV
Brand: Phoenix Contact
Contact Material: Copper
Contact Plating: Tin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Height: 25.3 mm
Housing Material: Polybutylene Terephthalate (PBT)
Length: 22.7 mm
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 40
Subcategory: Terminal Blocks
Tradename: COMBICON Control
Width: 39.49 mm
Part # Aliases: MCDV_1,5/10-G-3,81 MCDV1510G381
Unit Weight: 7,617 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99