1829374

Phoenix Contact
651-1829374
1829374

Mfr.:

Description:
Pluggable Terminal Blocks 5 Pos 3.81mm pitch Feed Through Header

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.298

Stock:
1.298
Can Dispatch Immediately
On Order:
900
Expected 6/8/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,11 € 6,11 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Pluggable Terminal Blocks
RoHS:  
Plugs
5 Position
3.81 mm
Solder/Slip-On
Solder Pin
Panel Mount
8 A
160 V
28 AWG
16 AWG
DFK-MC
Brand: Phoenix Contact
Contact Material: Copper
Contact Plating: Tin
Height: 20.4 mm
Housing Material: Polyamide (PA)
Length: 16.2 mm
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Tradename: COMBICON Control
Width: 33.44 mm
Part # Aliases: DFK-MC_1,5/_5-GF-3,81 DFKMC155GF381
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99