1821070

Phoenix Contact
651-1821070
1821070

Mfr.:

Description:
Fixed Terminal Blocks PLW 16-6/ 4-10

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 106

Stock:
106 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,52 € 29,52 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Fixed Terminal Blocks
RoHS:  
4 Position
10 mm
Push-In
41 A
1 kV
14 AWG
4 AWG
Feed-Through
Horizontal
Gray
PLW
Brand: Phoenix Contact
Contact Material: Copper
Flammability Rating: UL 94 V-0
Length: 64.4 mm
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 15
Subcategory: Terminal Blocks
Termination Style: Through Hole
Tradename: COMBICON Power
Unit Weight: 89,580 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8536909000
CAHTS:
8536690020
USHTS:
8536904000
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Slovakia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Panel Feed-Through Terminal Blocks

Phoenix Contact Panel Feed-Through Terminal Blocks offer a complete range of wiring "through the panel". The High Current PFT Series features terminal blocks with secure universal screw and ring lug/bolt connection technology. The PWL 16 Series offers spring termination on both sides of the panel. The Phoenix Contact PWO Series offers user-friendly push-in connections, tool-free wiring of conductors with ferrules or solid conductors, and molded versions that ensure maximum tightness of seals.

PLW16 Panel Feed-Through Terminal Blocks

Phoenix Contact PLW 16 Panel Feed-Through Terminal Blocks offer spring termination on both sides of the panel. The wire termination on the inside features a tool-free, push-in spring connection. On the outside of the panel, the PLW 16 features a push-lever spring connection. Solid, stranded, or ferruled wire can be terminated by placing it in the terminal block and closing the lever. Additionally, solid or ferruled wire can be terminated by pushing the wire into the terminal block when the lever is closed. The spring cage creates a gas-tight connection, which self-adjusts with temperature changes and vibration conditions, making Phoenix Contact PLW 16 Terminal Blocks ideal for aggressive environments.

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.