1814689

Phoenix Contact
651-1814689
1814689

Mfr.:

Description:
Pluggable Terminal Blocks PTSM 0,5/ 7-2,5-H SMD WH R44

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 770   Multiples: 770
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 770)
1,20 € 924,00 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Pluggable Terminal Blocks
RoHS:  
Plugs
7 Position
2.5 mm
Push-In
Solder
SMD/SMT
6 A
160 V
26 AWG
20 AWG
PTSM
Reel
Brand: Phoenix Contact
Contact Material: Copper
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Height: 5.12 mm
Housing Material: Polyamide (PA)
Length: 9 mm
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 770
Subcategory: Terminal Blocks
Tradename: COMBICON Compact
Width: 20.1 mm
Part # Aliases: PTSM_0,5/_7-2,5-H_SMD_WH_R44 PTSM05725HSMDWHR44
Unit Weight: 2,175 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99