1814676

Phoenix Contact
651-1814676
1814676

Mfr.:

Description:
Pluggable Terminal Blocks PTSM 0,5/ 6-2,5-H SMD WH R44

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.535

Stock:
1.535 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 770)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,14 € 1,14 €
Full Reel (Order in multiples of 770)
1,14 € 877,80 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Pluggable Terminal Blocks
RoHS:  
Plugs
6 Position
2.5 mm
Push-In
Solder
SMD/SMT
6 A
160 V
26 AWG
20 AWG
PTSM
Reel
Cut Tape
MouseReel
Brand: Phoenix Contact
Contact Material: Copper
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Height: 5.12 mm
Housing Material: Polyamide (PA)
Length: 9 mm
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 770
Subcategory: Terminal Blocks
Tradename: COMBICON Compact
Width: 17.6 mm
Part # Aliases: PTSM_0,5/_6-2,5-H_SMD_WH_R44 PTSM05625HSMDWHR44
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99