1812699

Phoenix Contact
651-1812699
1812699

Mfr.:

Description:
Solid State Contactors ELR 3-SC-24DC/600AC-10

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
211,23 € 211,23 €
196,43 € 1.964,30 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Solid State Contactors
RoHS:  
DIN Rail Mount
250 mA to 10 A
42 VAC to 660 VAC
5 VDC to 32 VDC
29 mA
106 mm
54 mm
64.5 mm
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MT
IP Rating: IP20
Number of Phases: 3 Phase
Pd - Power Dissipation: 25 W
Product: Solid-State Contactor
Product Type: Solid State Contactors
Factory Pack Quantity: 1
Subcategory: Contactors
Termination Style: Screw
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536509065

Three-Phase Solid-State Contactors

Phoenix Contact Three-Phase Solid-State Contactors offer fast, robust, and durable switching for industrial environments. These contactors feature a high operating voltage range of up to 660VAC and switch loads silently and wear-free up to 30A. The construction is robust against shocks and vibrations, while the integrated heatsink provides optimum heat management. Additional benefits include high switching frequencies and load-free switching in zero-crossing mode with a narrow width. Phoenix Contact Three-Phase Solid-State Contactors have a longer service life than electromechanical solutions, and their reduced overall width saves space in control cabinets.

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.