1811239

Phoenix Contact
651-1811239
1811239

Mfr.:

Description:
Lighting Cables PV-DB S20-2,5/0,8-2D

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,98 € 25,98 €
22,82 € 228,20 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Lighting Cables
Black
1 kV
Brand: Phoenix Contact
Product Type: Lighting Cables
Factory Pack Quantity: 1
Subcategory: Power
Unit Weight: 58,360 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8535900090
USHTS:
8544429090
MXHTS:
8544420000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.