1808858

Phoenix Contact
651-1808858
1808858

Mfr.:

Description:
Pluggable Terminal Blocks 6 Pos 5.08mm pitch Plug 20-14 AWG Crimp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
192
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,95 € 1,95 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Pluggable Terminal Blocks
RoHS:  
Plugs
6 Position
5.08 mm
Crimp
Crimp
Cable Mounts
12 A
320 V
20 AWG
14 AWG
MSTBC
Brand: Phoenix Contact
Contact Material: Copper
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PL
Flammability Rating: UL 94 V-0
Height: 10 mm
Housing Material: Polyamide (PA)
Length: 25 mm
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Tradename: COMBICON Control
Width: 30.44 mm
Part # Aliases: MSTBC_2,5/_6-ST-5,08 MSTBC256ST508
Unit Weight: 2,672 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Phoenix Contact MSTBC connectors will no longer have all pole
numbers stamped into the housing. The marking for the first
pole will only be present. Any further technical data and the
dimensions will remain the same. During the conversion period,
both versions may be offered depending on inventory.


Part Numbers Affected:

651-1726677 651-1726680 651-1726693
651-1726703 651-1808829 651-1808832
651-1808845 651-1808858 651-1808861
651-1808874 651-1808887 651-1808890
651-1808900 651-1808913 651-1808926
651-1808939 651-1808955 651-1808997
651-1809048 651-1809051 651-1809064
651-1809077 651-1809080 651-1809093
651-1809336 651-1809501 651-1809514
651-1809527 651-1809543 651-1809569
651-1809598 651-1809640 651-1809653
651-1809734 651-1809747 651-1809750
651-1809763 651-1809776 651-1809792
651-1809802 651-1809815 651-1809873
651-1852778 651-1971798 651-1971808


Please contact a Mouser Technical Sales Representative for
further assistance.


5-0612-4

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99