1805754

Phoenix Contact
651-1805754
1805754

Mfr.:

Description:
Pluggable Terminal Blocks 3 Pos 5.08mm pitch Plug 24-12 AWG Screw

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,59 € 4,59 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Pluggable Terminal Blocks
RoHS:  
Plugs
3 Position
5.08 mm
Screw
12 A
250 V
24 AWG
12 AWG
MVSTBR
Brand: Phoenix Contact
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Tradename: COMBICON Control
Part # Aliases: MVSTBR_2,5/_3-ST-5,08_BK_AU MVSTBR253ST508BKAU
Unit Weight: 6,252 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Phoenix Contact Plating Change for MVSTB (R)(W)/GMVSTBW Terminal
Blocks

Phoenix Contact is changing the metal part from a complete to a
partially gold-plated surface. This change will not increase
the contact resistance. Also Dimensions and technical data are
not affected by this modification. During transition of the
changes listed above, Mouser may supply both versions of this
product simultaneously depending on inventory.

Part Numbers Affected

651-1735057 1735057
651-1741672 1741672
651-1760491 1760491
651-1779408 1779408
651-1786653 1786653
651-1805181 1805181
651-1805754 1805754
651-1826623 1826623
651-1826636 1826636
651-1836626 1836626
651-1836749 1836749
651-1837706 1837706
651-1908253 1908253
651-1914535 1914535
651-1973518 1973518
651-1783928 1783928

Please contact a Mouser Technical Sales Representative for
further information.

5-0713-46

TARIC:
8536699099
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85369099
BRHTS:
85366990
ECCN:
EAR99