1805180

Phoenix Contact
651-1805180
1805180

Mfr.:

Description:
Solar Connectors / Photovoltaic Connectors Male Feed Thru 40A 1500V, 6mm wire

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,32 € 3,32 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Solar Connectors / Photovoltaic Connectors
RoHS:  
REACH - SVHC:
Solar Connectors
Cable
Crimp
IP20
Brand: Phoenix Contact
Contact Material: Copper
Contact Plating: Gold
Current Rating: 40 A
Description/Function: Photovoltaic connector
Housing Material: Polyphenylene Ether (PPE)
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Number of Ports: 1 Port
Number of Positions: 1 Position
Product Type: Solar Connectors / Photovoltaic Connectors
Series: SUNCLIX
Factory Pack Quantity: 50
Subcategory: Solar Connectors / Photovoltaic Connectors
Tradename: PLUSCON Solar
Voltage Rating: 1.5 kV
Part # Aliases: PV-FT-CM-C-6-130-RD PVFTCMC6130RD
Unit Weight: 16,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SUNCLIX Solar Connectors

Phoenix Contact SUNCLIX Solar Connectors provide a fast, cost-effective installation for photovoltaic systems. These connectors eliminate the need for special tools, reducing labor costs associated with wiring PV modules on the factory floor or the job site. Phoenix Contact SUNCLIX Solar Connectors are ETL certified to UL subject 6703.