1801971

Phoenix Contact
651-1801971
1801971

Mfr.:

Description:
Tower Light Modules PSD-SC IOL S9 AE

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
438,47 € 438,47 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Tower Light Modules
RoHS:  
19.2 V to 28.8 V
72.5 mm
Blinking, Flashing, Rotating
Continuous, Falling, Rising, Pulse, Sweep
Black
Polycarbonate (PC)
IP66, IP69K
Brand: Phoenix Contact
Height: 271 mm
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 30 C
Mounting Style: Base Mount
Sound Pressure Level: 105 dB
Factory Pack Quantity: 1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8539510000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Configurable Signal Towers with IO-Link

Phoenix Contact Configurable Signal Towers use an IO-Link interface to communicate machine and system statuses in individually adjustable colors and tones. The PSD-SC series lineup features 2 tower sizes with 9 or 15 segments and 4 operating modes: traffic light, level, bar, and status display. The robust design offers IP66/IP69K, UL Type 4X, and IK08 protection, ensuring reliable use in harsh industrial environments. Additional features include M12 connection technology and floor-, panel-, and pipe-mounting options for flexibility. Phoenix Contact Configurable Signal Towers are suitable for use in a variety of applications and can be easily integrated into existing automation systems.