1801169

Phoenix Contact
651-1801169
1801169

Mfr.:

Description:
Pluggable Terminal Blocks PCV 4/10-G-7.62 BK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,78 € 839,00 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Pluggable Terminal Blocks
RoHS:  
7.62 mm
PCV 4
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GR
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Tradename: COMBICON Power
Part # Aliases: PCV_4/10-G-7,62_BK PCV410G762BK
Unit Weight: 18,350 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Phoenix Contact Material Change to Housing for PCV/PC Terminal
Blocks

Phoenix Contact is changing the insulation material for the
10- to 12-pole PC(V) 4 housings from PA to PBT. The reason is
for the optimization of production. The CTI value will change
from PA with 600 to 225 for PBT. Certifications and any further
technical data are not affected by this change. During
transition of the changes listed above, Mouser may supply both
products simultaneously depending on inventory.

Part Numbers Affected

651-1801169 1801169
651-1804768 1804768
651-1804784 1804784
651-1804878 1804878
651-1804881 1804881
651-1804894 1804894
651-1927056 1927056

Please contact a Mouser Technical Sales Representative for
further information.

5-0713-44

TARIC:
8536699099
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85369099
BRHTS:
85366990
ECCN:
EAR99