1796306

Phoenix Contact
651-1796306
1796306

Mfr.:

Description:
Pluggable Terminal Blocks 11 Pos 7.62mm pitch Plug 24-12AWG Spring

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Pluggable Terminal Blocks
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Plugs
11 Position
7.62 mm
Push-In
12 A
400 V
24 AWG
12 AWG
GFKC
Brand: Phoenix Contact
Contact Plating: Tin
Height: 15 mm
Length: 25.6 mm
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Tradename: COMBICON Control
Width: 93.42 mm
Part # Aliases: GFKC_2,5/11-STF-7,62_EX GFKC2511STF762EX
Unit Weight: 24,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.