1791346

Phoenix Contact
651-1791346
1791346

Mfr.:

Description:
Contactors - Electromechanical CBL-SC-230UC/40/32A

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,18 € 54,18 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Contactors - Electromechanical
RoHS:  
4 NO
220 VDC, 230 VAC
32 A
Non-Latching
400 VAC/DC, 480 V
Brand: Phoenix Contact
Coil Termination: Screw
Contact Termination: Screw
Height: 64.9 mm
IP Rating: IP20, IP40
Length: 85 mm
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 25 C
Mounting Style: DIN Rail
Product: Installation Contactor
Product Type: Electromechanical Contactors
Factory Pack Quantity: 5
Subcategory: Contactors
Width: 35 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536490020
USHTS:
8536490065
JPHTS:
853649000
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Slovenia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Hum-Free Installation Contactors

Phoenix Contact Hum-Free Installation Contactors are designed to eliminate noise emissions from the coil while reliably and efficiently switching high-load currents. These versatile contactors offer a long service life and easy installation, ensuring a safe and stable controller. The series provides precise control over electrical loads, helping reduce energy consumption. Additional features include hum-free operation of switching devices, overvoltage protection, minimized maintenance effort and costs, and compatibility with modern automation technologies. Phoenix Contact Hum-Free Installation Contactors are ideal for use in residential, commercial, industrial, and building automation applications.

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.