1790754

Phoenix Contact
651-1790754
1790754

Mfr.:

Description:
Industrial Surge Protectors VAL-US-SPP-120/65/2+0-R

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
10
Expected 6/1/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
162,38 € 162,38 €
159,96 € 1.599,60 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Industrial Surge Protectors
RoHS:  
Surge Protection Device
DIN Rail
Screw
120 VAC, 240 VAC
80 A
- 40 C
+ 85 C
IP20
71.5 mm
35.6 mm
109.1 mm
Brand: Phoenix Contact
Flammability Rating: UL 94 V-0
Frequency Range: 50 Hz to 60 Hz
Product Type: Industrial Surge Protectors
Factory Pack Quantity: 1
Subcategory: Surge Suppressors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536308000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

VAL-US-SPP Surge Protection Devices

Phoenix Contact VAL-US-SPP Surge Protection Devices are engineered for common North American power supply systems in accordance with NEMA standards. These UL-listed surge protectors offer robust protection, innovative installation, safety features, and easy integration. The VAL-US-SPP surge protectors also include plug‑in and modular remote signaling to simplify installation and reduce maintenance time. The reinforced insulation and rapid disconnection enhance both user safety and system operational reliability.

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.