1784855

Phoenix Contact
651-1784855
1784855

Mfr.:

Description:
Pluggable Terminal Blocks 2 Pos 15mm Invert Plug 20-2AWG Screw

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
25
Expected 5/25/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,42 € 19,42 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Pluggable Terminal Blocks
RoHS:  
Plugs
2 Position
15 mm
Screw
Screw
Cable Mounts
125 A
1 kV
20 AWG
2 AWG
IPC
Brand: Phoenix Contact
Contact Material: Copper
Contact Plating: Silver
Height: 40 mm
Length: 58 mm
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 25
Subcategory: Terminal Blocks
Tradename: COMBICON Power
Width: 31.3 mm
Part # Aliases: IPC_35_HC/_2-STGF-15,00 IPC35HC2STGF1500
Unit Weight: 55,550 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Phoenix Contact IPC 35 Plugs - Screw Change

Phoenix Contact is changing the screws used in the IPC 35 plugs
will be changed from a plus and minus design to a Torx head
screw. This change is applicable to flanges, as well as the
screws used for wire termination. This change allows the
installer to apply the necessary torque.
During transition of the changes, both versions of this product
may be supplied depending on inventory.

Please contact a Mouser Technical Sales Representative for
further information.

5-0813-28

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99