1779929

Phoenix Contact
651-1779929
1779929

Mfr.:

Description:
Pluggable Terminal Blocks 11 Pos 5mm pitch Plug 24-12 AWG Screw

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,03 € 701,50 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Pluggable Terminal Blocks
RoHS:  
Plugs
11 Position
5 mm
Screw
12 A
250 V
24 AWG
12 AWG
MSTBT
Brand: Phoenix Contact
Contact Material: Copper
Contact Plating: Tin
Height: 15 mm
Housing Material: Polyamide (PA)
Length: 18.1 mm
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Tradename: COMBICON Control
Width: 55 mm
Part # Aliases: MSTBT_2,5/11-ST MSTBT2511ST
Unit Weight: 18 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Phoenix Contact will now add the CSA logo and reduce the
material description in the labeling field. All dimensions and
technical data will remain the same. During the conversion
period, both versions may be offered depending on inventory.


Part Numbers Affected:

651-1700197 651-1700199 651-1768062
651-1768075 651-1768088 651-1768091
651-1768101 651-1768114 651-1768127
651-1768130 651-1779835 651-1779848
651-1779851 651-1779864 651-1779877
651-1779880 651-1779893 651-1779903
651-1779916 651-1779929 651-1779945
651-1779958 651-1779974 651-1875179
651-1878037 651-1878040 651-1893313
651-1914836 651-1919718 651-1919734
651-1919815 651-1919828 651-1924790
651-1926251 651-1926264 651-1926316
651-1926358 651-1926439 651-1971947
651-1974436 651-1974449


Please contact a Mouser Technical Sales Representative for
further information.


5-0612-8

Compliance Codes
TARIC:
8536699099
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85369099
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

COMBICON Control Terminal Blocks

Phoenix Contact COMBICON Control Terminal Blocks feature a range of fixed and pluggable variants for measurement and control technology. The product quality of COMBICON control modules is confirmed by numerous certificates. These Phoenix Contact connectors are ideal for industrial electronics, and some are also qualified for Ex or rail sector applications. The pluggable terminal blocks let designers find the right assembly and connection technology. The range of products includes screw, push-in spring, displacement, and crimp connectors. The fixed terminal block range sets the industry benchmark for reliable and efficient individual wiring of PCBs.

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.