1775541

Phoenix Contact
651-1775541
1775541

Mfr.:

Description:
D-Sub Tools & Hardware HC-B 16-ADP/ 2 DSUB 50

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,23 € 17,23 €
14,52 € 145,20 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: D-Sub Tools & Hardware
RoHS:  
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Length: 85 mm
Product Type: D-Sub Tools & Hardware
Factory Pack Quantity: 1
Subcategory: D-Sub Connectors
Tradename: HEAVYCON
Part # Aliases: HC-B_16-ADP/2_DSUB_50 HCB16ADP2DSUB50
Unit Weight: 13 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8547200090
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
8536900002
KRHTS:
8536909090
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99

FEATURED PRODUCTS
PHOENIX CONTACT