1775509

Phoenix Contact
651-1775509
1775509

Mfr.:

Description:
D-Sub Tools & Hardware HC-B 10ADP/2DSUB 25

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,06 € 16,06 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: D-Sub Tools & Hardware
RoHS:  
Hardware
Adapter Plate, Double
Shell Size 3 or 25 position
Brand: Phoenix Contact
Length: 64.5 mm
Product Type: D-Sub Tools & Hardware
Factory Pack Quantity: 2
Subcategory: D-Sub Connectors
Tradename: HEAVYCON
Part # Aliases: HC-B_10-ADP/2_DSUB_25 HCB10ADP2DSUB25
Unit Weight: 11,520 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8547200090
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
PHOENIX CONTACT