1771943

Phoenix Contact
651-1771943
1771943

Mfr.:

Description:
Heavy Duty Power Connectors HC-B 24-AMLD

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Phoenix Contact 1411330
Phoenix Contact
Heavy Duty Power Connectors HC-STA-B24-BWSC ELC-AL

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Heavy Duty Power Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Heavycon
Housings
Single Locking
B24
Bottom
Aluminum
IP54, IP65
HEAVYCON
Brand: Phoenix Contact
For Use With: Size B24 Inserts
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Mounting Style: Panel
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 1
Subcategory: Power Connectors
Part # Aliases: HC-B_24-AMLD HCB24AMLD
Unit Weight: 180,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Phoenix Contact Heavycon Gasket Improvement for Panel Mount
Bases

Phoenix Contact has modified the gasket for use with Heavycon
panel mount bases to improve assembly. It is no longer
necessary to glue the gasket to the panel housing using the
self-adhesive gasket. The improved gasket now allows it to be
clipped directly into the base of the panel housing. During
transition, Mouser may supply both versions of this product
depending on inventory.

Part Numbers Affected

651-1585537 1585537
651-1585540 1585540
651-1585553 1585553
651-1585579 1585579
651-1585582 1585582
651-1585595 1585595
651-1645464 1645464
651-1645477 1645477
651-1645480 1645480
651-1645493 1645493
651-1771134 1771134
651-1771147 1771147
651-1771338 1771338
651-1771354 1771354
651-1771590 1771590
651-1771613 1771613
651-1771930 1771930
651-1771943 1771943
651-1604984 1604984
651-1605200 1605200
651-1687312 1687312
651-1771325 1771325
651-1771587 1771587
651-1771927 1771927
651-1771341 1771341
651-1771600 1771600
651-1771956 1771956
651-1584583 1584583
651-1584622 1584622
651-1773569 1773569
651-1773572 1773572
651-1773763 1773763
651-1773776 1773776
651-1774021 1774021
651-1774034 1774034
651-1773585 1773585
651-1773789 1773789
651-1774047 1774047
651-1773598 1773598
651-1773792 1773792
651-1774050 1774050

Please contact a Mouser Technical Sales Representative for
further information.

5-0713-41

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.