1767481

Phoenix Contact
651-1767481
1767481

Mfr.:

Description:
Pluggable Terminal Blocks 13 Pos 5.08mm pitch Through Hole Header

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,14 € 4,14 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Pluggable Terminal Blocks
RoHS:  
Through Hole
Pluggable Terminal Blocks
SMSTBA
Brand: Phoenix Contact
Color: Green
Contact Plating: Tin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PL
Current Rating: 12 A
Height: 18.3 mm
Length: 16.5 mm
Number of Positions: 13 Position
Pitch: 5.08 mm
Product: Headers
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Tradename: COMBICON Control
Voltage Rating: 250 V
Width: 68.04 mm
Part # Aliases: SMSTBA_2,5/13-G-5,08 SMSTBA2513G508
Unit Weight: 7,728 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85369099
BRHTS:
85366990
ECCN:
EAR99