1762796

Phoenix Contact
651-1762796
1762796

Mfr.:

Description:
Pluggable Terminal Blocks 2 Pos 15mm pitch Through Hole Header

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,81 € 8,81 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Pluggable Terminal Blocks
RoHS:  
Headers
2 Position
15 mm
Solder Pin
Through Hole
125 A
1 kV
PCV
Brand: Phoenix Contact
Contact Material: Copper
Contact Plating: Silver
Height: 42.6 mm
Length: 28.5 mm
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 25
Subcategory: Terminal Blocks
Tradename: COMBICON Power
Width: 54.4 mm
Part # Aliases: PCV_35_HC/_2-GF-15,00 PCV35HC2GF1500
Unit Weight: 48,310 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Poland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PC 35 High Current Terminal Blocks

Phoenix Contact PC 35 High Current Terminal Blocks are PCB and pluggable mating connectors with a current-carrying capacity of up to 115A. The plug connector can handle a wide wire range from 20AWG to 2AWG and makes a connection utilizing the proven screw clamp termination method based on the tension sleeve principle. The connector features and unrestricted 600V UL approval give it international market potential. The Phoenix Contact PC35 High Current Terminal Blocks from the Combicon power range offer maximum contact reliability.

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.