1759350

Phoenix Contact
651-1759350
1759350

Mfr.:

Description:
Pluggable Terminal Blocks 12 Pos 5mm pitch Plug 24-12 AWG Screw

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 40

Stock:
40 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,84 € 14,84 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Pluggable Terminal Blocks
RoHS:  
Plugs
12 Position
5 mm
Screw
Screw
Cable Mounts
12 A
320 V
30 AWG
12 AWG
MSTB
Brand: Phoenix Contact
Contact Plating: Tin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Height: 15.5 mm
Length: 63.9 mm
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Tradename: COMBICON Control
Width: 60 mm
Part # Aliases: MSTB_2,5/12-STZ MSTB2512STZ
Unit Weight: 22 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Phoenix Contact has modified the MSTB strain relief to a design
similar to the MC strain relief to improve the manufacturing
process. Small changes in dimensions will be made, however
electrical data is not affected. During transition, both
versions may be supplied depending on inventory.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-1112-16

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99