1755910

Phoenix Contact
651-1755910
1755910

Mfr.:

Description:
Fixed Terminal Blocks PTSA 1.5/ 3-3.5-Z OG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 236

Stock:
236 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,439 € 0,44 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Fixed Terminal Blocks
RoHS:  
3 Position
3.5 mm
Push-In
8 A
400 V
24 AWG
16 AWG
PCB Mount
PTSA 1,5
Brand: Phoenix Contact
Compliance: C-UR-US, CSA, VDE, GOST-R
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 13.1 mm
Length: 12 mm
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 250
Subcategory: Terminal Blocks
Termination Style: Through Hole
Tradename: COMBICON Compact
Part # Aliases: PTSA_1,5/_3-3,5-Z_OG PTSA15335ZOG
Unit Weight: 1,680 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

PTS & PTSA PCB Terminal Blocks

Phoenix Contact PTS & PTSA PCB Terminal Blocks with the Push-In Technology wire termination system offer fast wire assembly without the use of tools. In these series are models with anywhere from 2 to 24 positions. They have 2.5, 3.5, 5, and 7mm pitch, current ratings from 2 to 12A, and voltage ratings from 160 to 320V. Phoenix Contact PTS / PTSA terminal blocks act as an integrated test point for quick identification of proper connections. Available mounting angles are 45°, right-angle, straight, horizontal, and vertical. These PCB blocks are assembled as individual slices, making it easy to customize the pole count or color-coding. The design of these series allows for faster wiring to the terminal block compared to the standard screw termination and the solid conductor plugin options. Users can also string multiple terminal blocks together on one header.

LED Lighting Connectors

Phoenix Contact LED Lighting Connectors include several families of PCB terminal blocks and connectors to provide solutions for lights and lighting systems. These lighting connectors include models as short as 5mm high (PTSM) as well as those with spring push-in technology for a toolless design (PTS/PTSA). This Phoenix Contact lighting solutions feature UL and CSA approvals and current carrying capacities up to 10A while supporting wires from 26AWG to 14AWG. Surface-mount and through-hole reflow versions are available, with some terminal blocks including up to 24 positions per connector. Phoenix Contact LED Lighting Connectors are ideal for the automotive and infrastructure industries, wind and solar energy, plus applications in power supplies and transmission / distribution.

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.