1746807

Phoenix Contact
651-1746807
1746807

Mfr.:

Description:
Data & Network Patch Panels PP-RJ-SCC-E

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
30
Expected 6/12/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
71,97 € 71,97 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Data & Network Patch Panels
RoHS:  
Patch Panel
Brand: Phoenix Contact
Cable Length: 5.5 m to 6.5 m
Color: Gray (Light Gray)
Height: 101.3 mm
Length: 62.7 mm
Material: Plastic
Maximum Operating Temperature: + 75 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Factory Pack Quantity: 10
Width: 23.6 mm
Unit Weight: 62,270 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.

FEATURED PRODUCTS
PHOENIX CONTACT