1732191

Phoenix Contact
651-1732191
1732191

Mfr.:

Description:
Managed Ethernet Switches FL SWITCH EP4204-4TGSFP-LV

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.606,06 € 2.606,06 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Managed Ethernet Switches
RoHS:  
8 Port
10 Mb/s, 100 Mb/s, 1000 Mb/s
RJ-45
36 V
72 V
- 40 C
+ 85 C
443.56 mm x 414.95 mm x 44.2 mm
Brand: Phoenix Contact
Operating Supply Voltage: 36 V to 72 V
Product: Ethernet Switches
Product Type: Managed Ethernet Switches
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
CAHTS:
8517620090
USHTS:
8517620020
JPHTS:
851762010
ECCN:
5A991.b
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EP 4200 & EP 5200 Managed Switches

Phoenix Contact EP 4200 and EP 5200 Managed Switches offer reliable operation under extreme ambient conditions, ideal for demanding environments. These switches feature flexible installation options with 19" rack or DIN-rail mounting and various versions that enable a wide range of possible applications. The EP 4200 and EP 5200 switches provide high-speed performance with Gigabit support, high port density, and an extended temperature range of -40°C to +70°C. Phoenix Contact EP 4200 and EP 5200 Managed Switches meet the requirements of IEC 61850-3 and IEEE 1613 standards and are ideal for applications in critical infrastructures.

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.