1724925

Phoenix Contact
651-1724925
1724925

Mfr.:

Description:
Fixed Terminal Blocks PTDA 1.5/ 3-3.5 3P 3.5MM FIXED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 210

Stock:
210 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,10 € 1,10 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Fixed Terminal Blocks
RoHS:  
3 Position
3.5 mm
Push-In
13.5 A
200 V
24 AWG
16 AWG
PCB Mount
45 deg
Green
PTDA
Brand: Phoenix Contact
Contact Material: Copper
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PL
Height: 19.5 mm
Length: 16 mm
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 250
Subcategory: Terminal Blocks
Termination Style: Solder Pin
Tradename: COMBICON Compact
Part # Aliases: PTDA_1,5/_3-3,5 PTDA15335
Unit Weight: 3,673 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536909000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Terminal Blocks: PTDA

Phoenix Contact´s PTDA Series Terminal Blocks are solderable or pluggable using 3.5mm or 5.0mm pin strip headers. The PTDA Series Terminal Blocks accommodate 24 to 14AWG wire in 2 to 12 positions with spring force wire termination. The devices feature a nominal voltage of 240V, nominal current of 8A, and pitch of 3.5mm.

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.