1720495

Phoenix Contact
651-1720495
1720495

Mfr.:

Description:
Pluggable Terminal Blocks 5 Pos 7.62mm pitch Through Hole Header

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 73

Stock:
73 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,41 € 7,41 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Pluggable Terminal Blocks
RoHS:  
Headers
5 Position
7.62 mm
Solder Pin
Through Hole
41 A
630 V
Green
PC
Brand: Phoenix Contact
Contact Plating: Tin
Height: 19.29 mm
Length: 29.25 mm
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Tradename: COMBICON Power
Width: 40.9 mm
Part # Aliases: PC_5/_5-G-7,62 PC55G762
Unit Weight: 10,310 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536909000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PC5 Terminal Blocks with Click-n-Lock

Phoenix Contact's COMBICON Power PC5 Terminal Blocks with Click-n-Lock provide an audible click that confirms the plug and header were properly mated and assures against accidental disconnect. The Click-n-Lock PC5 Terminal Blocks offer wire-to-wire and wire-to-board possibilities for a wide range of applications including power electronics, frequency converters, power supply units, electric vehicles, and engine connections.

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.