1720095

Phoenix Contact
651-1720095
1720095

Mfr.:

Description:
EV Connectors CHARX T2HBI12-3AC32DC375-2 0C2

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3
Can Dispatch Immediately
On Order:
2
Expected 8/31/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
774,00 € 774,00 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: EV Connectors
RoHS:  
Vehicle Charging Inlet
4 Position
375 A
480 VAC, 1 kVDC
Panel Mount
Cable
IP67
Black
Plastic
- 40 C
+ 40 C
CHARX
Application: For Charging with Alternating Current (AC) and with Direct Current
Brand: Phoenix Contact
Charging Mode: Mode 2, 3, 4
Charging Standard: CCS Type 2
Contact Plating: Silver
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PL
Dimensions: 116.7 mm x 108 mm x 118.5 mm
Height: 118.5 mm
Length: 116.7 mm
Packaging: Bulk
Power Rating: 325 kW
Product: Charging Connectors
Product Type: EV Connectors
Factory Pack Quantity: 1
Subcategory: E-Mobility
Width: 108 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544429090
ECCN:
EAR99

CHARX Connect CCS Vehicle Charging Inlets

Phoenix Contact CHARX Connect Universal CCS (Combined Charging System) Vehicle Charging Inlets are designed for vehicle-side connection of an EV to the charger complying with CCS Type 1 and Type 2 standards. These inlets can receive up to 375A of continuous DC current, which is used in fast-charging environments. The CHARX Connect Universal CCS inlets feature options for 12V or 24V locking actuators and >200MΩ insulation resistance. These inlets also feature a highly accurate temperature sensor technology (Pt 1000) that ensures a high level of protection against overheating.