1718448

Phoenix Contact
651-1718448
1718448

Mfr.:

Description:
Unmanaged Ethernet Switches EX42005-00-1-X

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
4 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
103,76 € 103,76 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Unmanaged Ethernet Switches
RoHS:  
5 Port
Ethernet
12 V
48 V
- 10 C
+ 60 C
1.82 W
110 mm x 70 mm x 26 mm
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Operating Supply Voltage: 12 V to 48 V
Packaging: Bulk
Product: Ethernet Switches
Product Type: Unmanaged Ethernet Switches
Series: EtherWan Switches
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CAHTS:
8517620090
USHTS:
8517620020
JPHTS:
851762010
ECCN:
5A991.b.1

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.