1717780

Phoenix Contact
651-1717780
1717780

Mfr.:

Description:
Managed Ethernet Switches FL SWITCH EP6504-4GSFP-RED-LV

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
8.705,65 € 8.705,65 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Managed Ethernet Switches
RoHS:  
8 Port
10 Mb/s, 100 Mb/s, 1000 Mb/s
RJ-45
10 V
36 V
- 40 C
+ 85 C
197.12 mm x 82.7 mm x 188.39 mm
Brand: Phoenix Contact
Operating Supply Voltage: 10 V to 36 V
Product: Ethernet Switches
Product Type: Managed Ethernet Switches
Series: FL SWITCH 6000
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Tradename: FL SWITCH
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620020
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.