1715035

Phoenix Contact
651-1715035
1715035

Mfr.:

Description:
Fixed Terminal Blocks 3P 5mm 90DEG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
490
Expected 7/3/2026
2.000
Expected 8/10/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,46 € 1,46 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Fixed Terminal Blocks
RoHS:  
3 Position
5 mm
Screw
17.5 A
400 V
26 AWG
14 AWG
PCB Mount
Horizontal
Green
MKDS
Brand: Phoenix Contact
Contact Material: Copper
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Flammability Rating: UL 94 V-0
Height: 17.3 mm
Length: 9.8 mm
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 250
Subcategory: Terminal Blocks
Termination Style: Solder Pin
Tradename: COMBICON Control
Part # Aliases: MKDS_1,5/_3 MKDS153
Unit Weight: 4,115 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Phoenix Contact Housing Change for MKDS Terminal Blocks

Phoenix Contact is adding an additional screw brake for the
parts below. Three plastic fins will be inserted in the screw
shaft to prevent the closing of the clamping space during
transportation. Dimensions and technical data remain the same.
During transition of the changes listed above, Mouser may supply
both versions of this product simultaneously depending on
inventory.

Part Numbers Affected

651-1715022 1715022
651-1715035 1715035
651-1715048 1715048
651-1715080 1715080
651-1715093 1715093
651-1715129 1715129
651-1715190 1715190
651-1715255 1715255
651-1715307 1715307
651-1715394 1715394
651-1715682 1715682
651-1715718 1715718
651-1718003 1718003
651-1718948 1718948
651-1718951 1718951
651-1742059 1742059
651-1871526 1871526
651-1889851 1889851
651-1928194 1928194
651-1985881 1985881
651-1985894 1985894

Please contact a Mouser Technical Sales Representative for
further information.

5-0713-45

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99