1714895

Phoenix Contact
651-1714895
1714895

Mfr.:

Description:
Board to Board & Mezzanine Connectors FP 1,27/ 32-FV 6,25

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Board to Board & Mezzanine Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Connectors
32 Position
1.27 mm (0.05 in)
2 Row
Solder
Vertical
8 mm, 9.5 mm
1.4 A
- 55 C
+ 125 C
Gold
Copper
Liquid Crystal Polymer (LCP)
FINEPITCH
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Flammability Rating: UL 94 V-0
Insulation Resistance: 10 GOhms
Mounting Style: SMD/SMT
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 280
Subcategory: Board to Board & Mezzanine Connectors
Unit Weight: 2,630 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99