1713981

Phoenix Contact
651-1713981
1713981

Mfr.:

Description:
Fixed Terminal Blocks PTSA 1.5/ 7-3.5 MIX NZ303

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,32 € 1,32 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Fixed Terminal Blocks
RoHS:  
7 Position
3.5 mm
Push-In
2 A
200 V
PTSA 1,5
Brand: Phoenix Contact
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 140
Subcategory: Terminal Blocks
Tradename: COMBICON Compact
Part # Aliases: PTSA_1,5/_7-3,5_MIX_NZ303 PTSA15735MIXNZ303
Unit Weight: 3,076 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536694040
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PTS & PTSA PCB Terminal Blocks

Phoenix Contact PTS & PTSA PCB Terminal Blocks with the Push-In Technology wire termination system offer fast wire assembly without the use of tools. In these series are models with anywhere from 2 to 24 positions. They have 2.5, 3.5, 5, and 7mm pitch, current ratings from 2 to 12A, and voltage ratings from 160 to 320V. Phoenix Contact PTS / PTSA terminal blocks act as an integrated test point for quick identification of proper connections. Available mounting angles are 45°, right-angle, straight, horizontal, and vertical. These PCB blocks are assembled as individual slices, making it easy to customize the pole count or color-coding. The design of these series allows for faster wiring to the terminal block compared to the standard screw termination and the solid conductor plugin options. Users can also string multiple terminal blocks together on one header.

LED Lighting Connectors

Phoenix Contact LED Lighting Connectors include several families of PCB terminal blocks and connectors to provide solutions for lights and lighting systems. These lighting connectors include models as short as 5mm high (PTSM) as well as those with spring push-in technology for a toolless design (PTS/PTSA). This Phoenix Contact lighting solutions feature UL and CSA approvals and current carrying capacities up to 10A while supporting wires from 26AWG to 14AWG. Surface-mount and through-hole reflow versions are available, with some terminal blocks including up to 24 positions per connector. Phoenix Contact LED Lighting Connectors are ideal for the automotive and infrastructure industries, wind and solar energy, plus applications in power supplies and transmission / distribution.

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.