1709131

Phoenix Contact
651-1709131
1709131

Mfr.:

Description:
Pluggable Terminal Blocks 11 Pos 7.62mm Invert Plug 24-10AWG Screw

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
31,57 € 1.578,50 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Pluggable Terminal Blocks
RoHS:  
Plugs - Inverted
11 Position
7.62 mm
Screw
41 A
1 kV
24 AWG
10 AWG
IPC
Brand: Phoenix Contact
Contact Material: Copper
Contact Plating: Tin
Height: 22.9 mm
Housing Material: Polyamide (PA)
Length: 36.55 mm
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Tradename: COMBICON Power
Width: 83.82 mm
Part # Aliases: IPC_5/11-ST-7,62 IPC511ST762
Unit Weight: 20,534 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Slovakia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DR35 High Power Terminal Block Adapters

Phoenix Contact DR35 DIN Rail Adapters for PC/IPC 16 and 35 Terminal Blocks secure PC16 and PC35 high-power connectors onto a DIN rail. Phoenix Contact DR35 DIN Rail Adapters enable plug-in, cable-to-cable connections for wire up to 2AWG and currents up to 115A UL to be established in a control cabinet.

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.