1708752

Phoenix Contact
651-1708752
1708752

Mfr.:

Description:
Fixed Terminal Blocks TW 95/ 1-CL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
49,42 € 49,42 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Fixed Terminal Blocks
RoHS:  
1 Position
25 mm
Lever
232 A
1 kV
Panel Mount
Horizontal
Gray (Light Gray)
TW 95
Brand: Phoenix Contact
Contact Material: Copper
Height: 81.8 mm
Length: 120.05 mm
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 10
Subcategory: Terminal Blocks
Termination Style: Cable Lug
Unit Weight: 258 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536904000
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Poland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TW 95 Panel Feed-Through Terminal Blocks

Phoenix Contact TW 95 Panel Feed-Through Terminal Blocks enable reliable and convenient conductor connection with T-LOX connection technology. The high-current terminal blocks feature fast and convenient conductor entry from above and quick, tool-free attachment to the housing wall. Phoenix Contact TW terminal blocks can handle currents up to 232A and voltages of up to 1000V.

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.