1708721

Phoenix Contact
651-1708721
1708721

Mfr.:

Description:
Pluggable Terminal Blocks 3 Pos 7.62mm pitch Thru Hole Invert Hdr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,52 € 6,52 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Pluggable Terminal Blocks
RoHS:  
Headers - Inverted
3 Position
7.62 mm
Through Hole
41 A
630 V
Green
IPC
Brand: Phoenix Contact
Contact Material: Copper
Contact Plating: Tin
Height: 17.8 mm
Housing Material: Polyamide (PA)
Length: 30.1 mm
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Tradename: COMBICON Power
Width: 22.86 mm
Part # Aliases: IPC_5/_3-GFU-7,62 IPC53GFU762
Unit Weight: 8,685 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Slovakia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DR35 High Power Terminal Block Adapters

Phoenix Contact DR35 DIN Rail Adapters for PC/IPC 16 and 35 Terminal Blocks secure PC16 and PC35 high-power connectors onto a DIN rail. Phoenix Contact DR35 DIN Rail Adapters enable plug-in, cable-to-cable connections for wire up to 2AWG and currents up to 115A UL to be established in a control cabinet.

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.