1707565

Phoenix Contact
651-1707565
1707565

Mfr.:

Description:
Lighting Cables PTF 0 3/ 4-WB-10-H

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Lighting Cables
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
PTF
Plug
4 Position
No Connector
9 mm
Male
PCB Connector
White
24 V
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PL
Current Rating: 10 A
Product Type: Lighting Cables
Factory Pack Quantity: 20
Subcategory: Power
Tradename: COMBICON Compact
Unit Weight: 18,810 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CNHTS:
8536690000
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442091
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99