1707559

Phoenix Contact
651-1707559
1707559

Mfr.:

Description:
Lighting Connectors PTF 0 3/ 4-BB-8-H

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Lighting Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
4 Position
SMD/SMT
10 A
Tin
Thermoplastic (TP)
PTF
Brand: Phoenix Contact
Height: 4.8 mm
Length: 8 mm
Mounting Style: SMD/SMT
Pitch: 1.9 mm
Product Type: Lighting Connectors
Factory Pack Quantity: 25
Subcategory: Power
Tradename: COMBICON Compact
Voltage Rating: 24 V
Width: 9.2 mm
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Poland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PTF Series Connectors

Phoenix Contact PTF Series PCB Connectors are a compact high-performance connection system for easily connecting 8mm or 10mm wide flexible LED strips. Compact connector dimensions minimize the overall impact on the flexible strip.  Quick installation with tool-less clamping saves time and installation costs and reduces errors. These Phoenix Contact PTF Series PCB Connectors come in three options: two-wire for power, four-wire for signal and power, and board-to-board.

FEATURED PRODUCTS
PHOENIX CONTACT